Inductors:

39,719 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.940
50+
RM1.290
250+
RM1.250
500+
RM1.200
1500+
RM1.150
More Pricing...
Min: 5 / Mult: 5
3.9nH
-
-
-
1865853RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
RM1.290
250+
RM1.250
500+
RM1.200
1500+
RM1.150
3000+
RM1.100
Min: 100 / Mult: 5
3.9nH
-
-
-
2913091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.960
250+
RM3.760
500+
RM3.460
Min: 100 / Mult: 1
330nH
9A
Shielded
14.6A
2913091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM4.820
50+
RM4.330
100+
RM3.960
250+
RM3.760
500+
RM3.460
Min: 1 / Mult: 1
330nH
9A
Shielded
14.6A
3812822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM1.980
Min: 100 / Mult: 5
470nH
4.9A
Semishielded
7.97A
3812822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.980
Min: 5 / Mult: 5
470nH
4.9A
Semishielded
7.97A
1864382

RoHS

Each
5+
RM3.230
50+
RM1.920
250+
RM1.380
500+
RM1.200
1000+
RM1.060
More Pricing...
Min: 5 / Mult: 5
100µH
900mA
Unshielded
-
2289056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.890
10+
RM7.510
50+
RM6.960
100+
RM5.590
200+
RM5.480
Min: 1 / Mult: 1
4.7µH
5.1A
Shielded
4.5A
2289214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM16.920
50+
RM15.050
100+
RM13.170
250+
RM11.250
500+
RM6.770
Min: 1 / Mult: 1
1µH
11A
Shielded
4.5A
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM11.650
50+
RM10.500
100+
RM9.350
250+
RM8.190
500+
RM6.280
More Pricing...
Min: 1 / Mult: 1
1µH
9.6A
Shielded
8.7A
2215635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.425
100+
RM0.351
500+
RM0.347
1000+
RM0.288
2000+
RM0.283
Min: 10 / Mult: 10
10µH
-
Shielded
-
2289216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM16.920
50+
RM15.050
100+
RM13.170
250+
RM11.250
500+
RM6.770
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
3.1A
1864386

RoHS

Each
5+
RM3.180
50+
RM1.870
250+
RM1.350
500+
RM1.180
1000+
RM1.040
More Pricing...
Min: 5 / Mult: 5
330nH
510mA
-
-
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM11.840
10+
RM10.810
25+
RM10.570
50+
RM10.320
100+
RM9.780
More Pricing...
Min: 1 / Mult: 1
100µH
2.5A
Shielded
3.1A
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM16.920
50+
RM15.050
100+
RM13.170
250+
RM11.250
500+
RM6.770
Min: 1 / Mult: 1
4.7µH
5A
Shielded
2A
2289054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM15.430
50+
RM13.940
100+
RM12.440
250+
RM10.220
500+
RM6.130
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.5A
Shielded
5.6A
2321766

RoHS

Each
1+
RM1.800
5+
RM1.630
10+
RM1.460
25+
RM1.290
50+
RM1.160
More Pricing...
Min: 1 / Mult: 1
100µH
1.1A
Unshielded
2.1A
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM7.200
50+
RM6.830
100+
RM6.450
250+
RM6.070
500+
RM3.950
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
Shielded
1.2A
2289067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM18.830
10+
RM16.240
50+
RM13.650
100+
RM11.050
200+
RM9.030
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
9.2A
2408020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM6.020
50+
RM5.700
100+
RM5.370
250+
RM5.040
500+
RM3.280
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.1A
Shielded
2A
2530074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.090
50+
RM0.751
250+
RM0.677
500+
RM0.645
1500+
RM0.613
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
2.6A
2285954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.550
250+
RM2.080
500+
RM1.820
1000+
RM1.780
Min: 100 / Mult: 1
82nH
-
Unshielded
-
2285954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM2.990
50+
RM2.550
250+
RM2.080
500+
RM1.820
1000+
RM1.780
Min: 5 / Mult: 5
82nH
-
Unshielded
-
1077036

RoHS

Each
1+
RM2.930
5+
RM2.870
10+
RM2.860
20+
RM2.850
40+
RM2.840
More Pricing...
Min: 1 / Mult: 1
1µH
170mA
Unshielded
-
2287938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM4.890
50+
RM4.170
250+
RM3.440
500+
RM2.620
1000+
RM2.430
More Pricing...
Min: 5 / Mult: 5
1µH
2.6A
Unshielded
2.7A
1-25 of 39719 items
of 1589 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account