Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No11.210100
Order Code9904719
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithMC Modular Series Connectors
Wire Size AWG Max10AWG
Wire Size AWG Min10AWG
Current Rating40A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
MC Modular Series Connectors
Wire Size AWG Min
10AWG
Contact Material
Copper
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014