Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3102JC010001
Order Code1278043
Product RangeSG-3030JC
Also Known AsSG-3030JC 32.7680KB ROHS
Technical Datasheet
Frequency Stability + / --
Oscillator Case / PackageSMD, 10.5mm x 5.8mm
Supply Voltage Nom3.3V
Product RangeSG-3030JC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Product Overview
The Q3102JC010001 is a 10.5 x 5.8mm Crystal Oscillator allows adjustment-free efficient operation, the CMOS IC enables reduction of current consumption and VIO controls swing amplitude. The SPXO SG-3030JC series oscillator can contribute to energy savings without the need for complex circuit design and matching.
- 2µA Maximum current consumption
- 45 to 55% Symmetry
- 15pF Maximum output load
- 200ns Maximum output rise and fall time
- 1s Maximum oscillation start-up time
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 10.5mm x 5.8mm
Product Range
SG-3030JC
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024