Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBOUQUET
Manufacturer Part NoMC1602F-SYR
Order Code1220426
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEVERBOUQUET
Manufacturer Part NoMC1602F-SYR
Order Code1220426
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.86mm
LCD Display TypeSTN
Module Size85mm x 36mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
Product Overview
The MC1602F-SYR is a 16-character x 2 lines Alphanumeric LCD Display with parallel interface type, reflective display mode. It features STN LCD panel.
- 5 x 7 Dots + Cursor character pattern
- 3.55mm Character pitch
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.86mm
Module Size
85mm x 36mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01