Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBOUQUET
Manufacturer Part NoMC1604C-SYR
Order Code9448659
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEVERBOUQUET
Manufacturer Part NoMC1604C-SYR
Order Code9448659
Technical Datasheet
Character Count x Line16 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.16mm
LCD Display TypeSTN
Module Size72mm x 48mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
Product Overview
The MC1604C-SYR is a 16x4 yellow/green Alphanumeric STN LCD Module with reflective backlight and 4.76mm character size.
- 5 x 7 Dots + cursor character pattern
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
16 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.16mm
Module Size
72mm x 48mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659