Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMM74HC126MTC
Order Code1467304
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC126MTC
Order Code1467304
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC126
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Logic IC Family74HC
Logic IC Base Number74126
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
Logic IC Family
74HC
Qualification
-
Logic Family / Base Number
74HC126
Logic Case Style
TSSOP
Logic IC Base Number
74126
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01