Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM280.770 |
| 5+ | RM269.930 |
| 10+ | RM258.980 |
| 25+ | RM248.850 |
| 50+ | RM243.830 |
| 100+ | RM239.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM280.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7751-10
Order Code4772434
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation10dB
Frequency RangeDC to 1GHz
Input Power1W
Impedance75ohm
Attenuator Body MaterialBrass
Operating Temperature Range-50°C to +80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 1GHz
Impedance
75ohm
Operating Temperature Range
-50°C to +80°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
10dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
