Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSPA-030-27-01-SMA
Order Code4860439
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5,129.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,129.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSPA-030-27-01-SMA
Order Code4860439
Technical Datasheet
Connector Type ASMA
Connector Type A GenderReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min20MHz
Operating Frequency Max3GHz
Impedance-
Supply Voltage Min11.5V
Supply Voltage Max13V
Gain Typ27dB
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
20MHz
Impedance
-
Supply Voltage Max
13V
Product Range
-
Connector Type A Gender
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
3GHz
Supply Voltage Min
11.5V
Gain Typ
27dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05