Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAMI
Manufacturer Part NoEL3200
Order Code1462169
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFAMI
Manufacturer Part NoEL3200
Order Code1462169
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric492mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for EL3200
1 Product Found
Technical Specifications
ESD Storage Type
-
External Height - Metric
492mm
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39201081
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15