Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM322.410 |
| 5+ | RM314.640 |
| 10+ | RM306.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM322.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.21.8.230.8250
Order Code4703594
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max305VAC
Relay MountingDIN Rail
Relay TerminalsBox Clamp
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min40VAC
Control Voltage Max305VAC
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
77.21.8.230.8250 is a 77 series modular solid state relay. Suggested applications include lamp inrush current reduction (CFL - Compact Fluorescent energy-saving lamps and similar), heater control, solenoid, and contactor driver.
- 25A modular SSR, 1 NO (SPST-NO) output configuration
- 22.5mm housing, heat-sink + plastic cover
- 24 to 277V AC output (with TRIAC), 35mm rail (EN 60715) mount
- 6kV (1.2/50µs) insulation between input and output
- High switching speed, high endurance, silent switching
- Spark and bounce-free switching, low control power, 3-phase general purpose
- Relay-style” terminal arrangement (input and output terminals on opposite sides)
- IP20 protection
- Ambient temperature range from -20 to +80°C
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
305VAC
Relay Terminals
Box Clamp
Operating Voltage Min
19VAC
Control Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
40VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282