Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFK 220 TO 220
Order Code4732115
Your Part Number
Technical Datasheet
490 In Stock
9 more incoming. You can reserve stock now
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.380 |
| 50+ | RM1.210 |
| 100+ | RM1.190 |
| 250+ | RM1.170 |
Price for:Each
Minimum: 10
Multiple: 10
RM13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFK 220 TO 220
Order Code4732115
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-220 Packages
External Length29.7mm
External Width12mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
29.7mm
Product Range
-
For Use With
TO-220 Packages
External Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64