Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68340FE16E
Order Code1579791
Product RangeColdfire Family MC683xx Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68340FE16E
Order Code1579791
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max16MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageQFP
No. of I/O's16I/O's
InterfacesUART
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min4.75V
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
UART
ADC Channels
-
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
-
Device Core
-
Operating Frequency Max
16MHz
No. of Pins
144Pins
No. of I/O's
16I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
70°C
MCU Family
-
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008087