Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoFL/SV/RL/W/D
Order Code1320822
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/SV/RL/W/D
Order Code1320822
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens ColourRed, White
Visual Signal TypeFlashing
Tones2 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)101dB
Lens Diameter57mm
External Height121mm
Connection TypeScrew Terminal
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red, White
Tones
2 Tone
Sound Pressure Level (SPL)
101dB
External Height
121mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
57mm
Connection Type
Screw Terminal
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38