Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | RM280.690 |
| 5+ | RM246.230 |
| 10+ | RM241.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM280.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT22-C
Order Code2114635
Technical Datasheet
Tip / Nozzle Width3.7mm
Tip / Nozzle Style60° Conical
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Tip / Nozzle Width
3.7mm
For Use With
FM-206 Multi-Station, FM-2030 High Powered Soldering Irons
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
60° Conical
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01