Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDEL-RMCS190813BK1.
Order Code1415765
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM474.050 |
| 5+ | RM466.580 |
| 10+ | RM459.120 |
| 25+ | RM451.650 |
| 50+ | RM440.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM474.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDEL-RMCS190813BK1.
Order Code1415765
Technical Datasheet
Rack U Height5U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric222mm
External Width - Metric432mm
External Depth - Metric330.2mm
External Height - Imperial8.74"
External Width - Imperial17.01"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
5U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
8.74"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Height - Metric
222mm
External Depth - Metric
330.2mm
External Width - Imperial
17.01"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.08