Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM385.780 |
5+ | RM362.700 |
10+ | RM347.840 |
25+ | RM336.790 |
50+ | RM326.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM385.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No97000000146
Order Code4752802
Product RangeHan-Modular Series
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Receptacle
USB Standard-
IP Rating-
Product RangeHan-Modular Series
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
-
Product Range
Han-Modular Series
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018235