Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM22-1910005
Order Code1362728
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1910005
Order Code1362728
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeShunt
For Use WithPin Headers
No. of Positions2Ways
Pitch Spacing2mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Alternatives for M22-1910005
8 Products Found
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002