Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No435-01603 RELICLEAN-CO-WH
Order Code4835686
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM235.310 |
| 5+ | RM233.500 |
| 10+ | RM231.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM235.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No435-01603 RELICLEAN-CO-WH
Order Code4835686
Technical Datasheet
Wipe MaterialCotton
Wipe Width270mm
Wipe Length310mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wipe Material
Cotton
Wipe Length
310mm
SVHC
No SVHC (25-Jun-2025)
Wipe Width
270mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Kazakhstan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Kazakhstan
Country in which last significant manufacturing process was carried out
Tariff No:48182099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.046