Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-99231 HHS231-PO-X-BK/WH
Order Code4740030
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM145.900 |
| 10+ | RM124.440 |
| 25+ | RM115.870 |
| 100+ | RM94.080 |
| 250+ | RM93.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM145.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-99231 HHS231-PO-X-BK/WH
Order Code4740030
Shrink Ratio2:1
I.D. Supplied - Imperial-
I.D. Supplied - Metric7mm
Shrink Tubing / Boot ColourBlack, White
Length - Imperial-
Length - Metric1.5m
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric3.6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
7mm
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black, White
Length - Metric
1.5m
I.D. Recovered Max - Metric
3.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038