Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEM40M-WBR-1SCA-K(81)
Order Code4567078
Product RangeEV40M Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM501.030 |
| 5+ | RM497.460 |
| 10+ | RM493.880 |
| 25+ | RM460.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM501.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM40M-WBR-1SCA-K(81)
Order Code4567078
Product RangeEV40M Series
Technical Datasheet
Product RangeEV40M Series
Voltage Rating1kV
Current Rating410A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
EV40M Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
410A
Contact Termination Type
Crimp
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001