Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No91MCE3-PQ
Order Code1525215
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact Configuration1NO / 1NC
Operating Force Max-
Product Range-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Automotive, Industrial
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Operating Force Max
-
Contact Current DC Max
-
Contact Configuration
1NO / 1NC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24