Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMAST145/11PC08/11PC08/6IN
Order Code4846015
Product RangeSucotest Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM24,665.570 |
| 5+ | RM23,925.620 |
| 10+ | RM22,692.290 |
| 25+ | RM20,719.070 |
| 50+ | RM18,252.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM24,665.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMAST145/11PC08/11PC08/6IN
Order Code4846015
Product RangeSucotest Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeSucotest 145
Connector Type A0.8mm Plug
Connector Type B0.8mm Plug
Impedance50ohm
Jacket ColourBlack
Product RangeSucotest Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
PMAST145/11PC08/11PC08/6IN is a microwave test cable assembly designed for high-precision testing up to 145GHz.
- 0.8mm (male), 0.8mm (male) connector
- 50 ohm impedance
- Unique phase- and loss stability
- 6inch (152.4mm) length
- Operation temperature range from -40°C to 85°C
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
Sucotest 145
Connector Type B
0.8mm Plug
Jacket Colour
Black
SVHC
No SVHC (10-Jun-2022)
Cable Length - Metric
152.4mm
Connector Type A
0.8mm Plug
Impedance
50ohm
Product Range
Sucotest Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072