Need more?
| Quantity | Price |
|---|---|
| 1+ | RM2,460.410 |
Product Information
Product Overview
61-950EU is a SureTrace™ pro circuit tracer. It is the most accurate electrical troubleshooting solution for all energised and de-energised electrical systems, including 3-phase. This powerful tool effortlessly traces and locates breakers, fuses, and conductors hidden in walls, ceilings, and floors, while pinpointing wiring faults like dead shorts, opens, and splice errors. Leave your second tester behind and perform troubleshooting tasks easily using the transmitter’s patent-pending auto continuity tester, voltage measurement, DC polarity, and receptacle testing features. Measure amperage (0 to 600A AC) with the patent-pending Inductive Sensing Clamp and/or use the clamp to induce a tracing signal on conductors when access to termination points is not possible. Easily trace circuits and locate breakers in all positions and low-light conditions using the integrated work light and the receiver's dual high-visibility displays.
- Supports single- and three-phase electrical systems with fast, accurate circuit identification
- Measures 24–600V AC and 12–600V DC for versatile electrical diagnostics in the field
- Dual 90° rotating OLED displays ensure clear readings in tight or awkward work positions
- Built-in NCV tester, work light, sensitivity control, and battery indicator enhance usability
- CertainCircuit tech enables safe one-person tracing by confirming circuit de-energization
- Detects shorted conductors, wiring issues, and live voltage—eliminates need for extra tools
- Rugged overmoulded housing improves grip and survives drops up to 2m for jobsite durability
- ETL Certified CAT III safety rating ensures reliable operation in demanding environments
- Features analogue and digital signal strength, sensitivity level, battery level, mute button
- An ultimate circuit troubleshooting tool for electrical professionals
Contents
Transceiver, Receiver, EU outlet plug lead and adapter, 2x alligator clips, 2x 90cm lead, Inductive sensing clamp, One 7.7m (25ft) remove/ return path lead, USB-A to USB-C charging cable, 10x AA batteries, Rugged hard case.
Technical Specifications
TR-950 Transmitter, RC-950 Receiver, ISC-950 Clamp Meter, Lead Set, Batteries, Manual, Cable, Case
No SVHC (25-Jun-2025)
SureTrace PRO Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate