Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM133.600 |
| 5+ | RM129.160 |
| 10+ | RM124.710 |
| 20+ | RM121.110 |
| 50+ | RM117.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM133.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6M-A23-R
Order Code4802673
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AL6M-A23-R is an A6 series LED illuminated pushbutton miniature switch.
- 16mm (5/8”) mounting hole
- Compact design saves space
- Gold-clad silver contact for reliable low-level switching
- Dustproof (IP40) degree of protection
- DPDT contact, maintained (latching) switch operation
- Round 18mm lens style, red lens/LED colour
- 12V AC/DC voltage, 3A thermal current
- Operating temperature range from -25º to +55ºC (no freezing)
- Contact resistance is 50mohm maximum (initial value)
- Insulation resistance is 100Mohm minimum (500V DC megger)
Technical Specifications
Product Range
A6 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP40
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Maintained
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01