Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHR6S-AF1C
Order Code4815352
Product RangeHR6S Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,148.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,148.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-AF1C
Order Code4815352
Product RangeHR6S Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO
Product RangeHR6S Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP54
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
HR6S Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
24V
IP Rating
IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2