Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEM
Manufacturer Part No410003
Order Code4836304
Product RangeBPZ Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,164.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,164.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEM
Manufacturer Part No410003
Order Code4836304
Product RangeBPZ Series
Technical Datasheet
Product RangeBPZ Series
Contact Configuration-
Switch TerminalsCable with 8 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67, IP69K
Contact Voltage DC Max24V
Contact Current DC Max200mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BPZ Series
Switch Terminals
Cable with 8 Pin M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67, IP69K
Contact Current DC Max
200mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11