Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoH69-0003
Order Code9941070
Product Range69 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoH69-0003
Order Code9941070
Product Range69 Series
Technical Datasheet
For Use With69 Series Isolators
IP / NEMA RatingIP65
Product Range69 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The H69-0003 is a 48 x 48mm red/yellow Handle suitable for the IMO 69 series isolators.
Applications
Industrial
Technical Specifications
For Use With
69 Series Isolators
Product Range
69 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545