Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,585.870 |
Product Information
Product Overview
EVALDCLINKDPTTOBO1 is an evaluation board designed to interface different double pulse boards and provide a DC-link voltage up to 800V across DC+ and DC- terminals. The board is designed for easy measurement and exchange of the DUT boards. The EVAL-DCLINK-DPT board is designed with EiceDRIVER™ gate driver IC and CoolSiC™ 1200 V MOSFET in the TO263-7 package, to provide “of-the-shelf” decoupling capacitance for double pulse testing and enable easy evaluation of Infineon discrete power transistors and gate drivers. This board is designed to work with the modular evaluation platform from Infineon. Suitable for Battery energy storage (BESS), EV charging, industrial motor drives and controls photovoltaic and Uninterruptible power supplies (UPS) applications.
- Withstands bus voltage up to 800V
- Active discharge circuit
- Visual safety indication
- Interconnection with different gate driver and package boards
- Breakout connections for load inductor
Technical Specifications
Evaluation Board
-
Infineon Eval-1ED3144MC12H-SIC/Eval-1ED3144MC12H-QDPAK Double Pulse DUT Brds, Modular Eval Platform
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate