register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2,432.710 |
Product Information
Product Overview
KITXMC7200MC1TOBO1 is an XMC7200 complete system motor control kit. This is designed to demonstrate the advanced motor control capabilities of the XMC7200 microcontroller, providing a complete out-of-the-box experience. The kit includes everything you need, featuring a motor, power board, drive card and power supply, allowing you to focus on developing your application without worrying about component sourcing. To accelerate your development, we've included dedicated code examples, which are easy to use and understand, enabling you to rapidly prototype and test your motor control designs using ModusToolbox™. Suitable for Servo drives, general purpose drives, robotics, multicopter and light electric vehicles applications.
- Quad - 3 phase motor control
- Segger Jlink on board debugger with isolation
- Multiple feedback sensors
- Wi-Fi connectivity using add-on module
- High density connector
- Isolated single power supply
- Out-of-the-box experience
- Ease-of-use
- Maximum design flexibility
- Multi-connectivity enablement and 'real life' motor control use cases
Contents
KIT-XMC7200-DC-V1, KIT-MOTOR-DC-250W-24V, Adapter board, Power supply, Nanotec motor (DB42M03), USB C to USB A 2.0 cable.
Technical Specifications
3 Phase BLDC Motor Controller
Power Management
Motor Drive Card, Drive Adapter Card, Power Board, USB Cable, Screwdriver, BLDC Motor, AC-DC Adapter
No SVHC (27-Jun-2024)
Infineon
XMC7200
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate