Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL032P0XMFA013
Order Code3257347RL
Product Range3V Serial NOR Flash Memories
Also Known AsSP005657843, S25FL032P0XMFA013
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 500+ | RM15.370 |
| 1000+ | RM15.140 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 2
Minimum: 500
Multiple: 1
RM7,685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL032P0XMFA013
Order Code3257347RL
Product Range3V Serial NOR Flash Memories
Also Known AsSP005657843, S25FL032P0XMFA013
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size32Mbit
Memory Density32Mbit
Memory Configuration-
Flash Memory Configuration-
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (27-Jun-2018)
Product Overview
S25FL032P0XMFA013 is a 32Mbit 3V flash memory. The device consists of 64 uniform 64-KB sectors with the two (top or bottom) 64KB sectors further split up into thirty-two 4KB sub sectors. The S25FL032P device is fully backward compatible with the S25FL032A device. The device accepts data written to Serial Input (SI) and outputs data on Serial Output (SO). The device is designed to be programmed in-system with the standard system 3V VCC supply.
- 104MHz speed
- Backward compatible with the S25FL032A device
- Program operations are on a page by page basis
- Accelerated programming mode via 9-V W#/ACC pin
- Bulk erase function, sector erase (SE) command (D8h) for 64KB sectors
- 100,000 cycles per sector typical
- 20 years typical data retention
- JEDEC standard two-byte electronic signature
- RES command one-byte electronic signature for backward compatibility
- 8-pin SO package, automotive, AEC-Q100 grade 3 temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
32Mbit
Flash Memory Configuration
-
Interfaces
SPI
IC Case / Package
SOIC
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
32Mbit
Memory Configuration
-
IC Interface Type
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3B991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001