Print Page
TF2000TW-G1-827.865-05
LED Strip, 5 m, White, 24 VDC, IP00
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoTF2000TW-G1-827.865-05
Order Code4845289
Product RangeTEC Flex 2000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM784.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM784.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoTF2000TW-G1-827.865-05
Order Code4845289
Product RangeTEC Flex 2000 Series
Technical Datasheet
Light Strip Length5m
No. of LEDs-
Illumination ColourWhite
Input Voltage24VDC
Input Power-
IP RatingIP00
Product RangeTEC Flex 2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Light Strip Length
5m
Illumination Colour
White
Input Power
-
Product Range
TEC Flex 2000 Series
No. of LEDs
-
Input Voltage
24VDC
IP Rating
IP00
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075