Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoDC37POLF
Order Code1071801
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoDC37POLF
Order Code1071801
Technical Datasheet
Contact MaterialCopper Alloy
Alternatives for DC37POLF
1 Product Found
Product Overview
The Standard D series Standard D-sub Connectors with standard fixing holes. It has tinned and dimpled shell options for EMI/RFI shielding, 90° brackets and stabiliser riveted, float mount for rear panel mounting, reverse float mounting, screw locks and board locks fitted. A range of D connectors utilising stamped and formed or turned contacts to provide commercial applications. It is offer precision turned contacts in two performance levels, standard D offers a minimum of 500 operations.
- 9, 15, 25, 37 and 50 Contact arrangement
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- Standard D meets the most demanding requirements
- Wide range of accessories-greater user flexibility
- 500 Operations
- 10mΩ Contact resistance (maximum)
- 1000MΩ Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158621