Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoHDA26PTD
Order Code1071809
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
The HDA26PTD from ITW Mcmurdo is a high density series 26 position D sub plug connector with DA shell size. High density series are most versatile connectors. This connector has UL94 V-0 rated thermoplastic insulation.
- Tinned and dimpled steel shell for EMI/RFI shielding
- Copper alloy contacts with hard acid gold plating
- Solder bucket termination
- Standard fixing holes
- High temperature range from -55°C to 105°C
- Current rating of 3A for individual contact (in isolation) at 70°C
- Current rating of 2A for all contacts (simultaneously) at 70°C
- Working voltage of 300V (DC or AC peak)
- Maximum contact resistance of 15mohm
- Minimum insulation resistance of 1000mohm
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577