Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900AT47A0063001E
Order Code4751972
Your Part Number
Technical Datasheet
950 In Stock
Need more?
950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.730 |
| 10+ | RM5.380 |
| 25+ | RM4.510 |
| 50+ | RM3.980 |
| 100+ | RM3.450 |
| 500+ | RM3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900AT47A0063001E
Order Code4751972
Technical Datasheet
Antenna Case Size10mm x 3.2mm x 2mm
Centre Frequency 1868MHz
Centre Frequency 2915MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 2mm
Centre Frequency 2
915MHz
SVHC
No SVHC (25-Jun-2025)
Centre Frequency 1
868MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001