Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2601B-PULSE-CA1
Order Code3407355
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,030.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,030.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2601B-PULSE-CA1
Order Code3407355
Technical Datasheet
Accessory TypeBNC to BNC Cable Kit-1.2m, 50 Ohm
For Use WithKeithley 2601B-PULSE System Source Meter
Product Range-
SVHCTo Be Advised
Product Overview
- 2601B-PULSE 1.2meter 50 ohm BNC to BNC cable kit
Technical Specifications
Accessory Type
BNC to BNC Cable Kit-1.2m, 50 Ohm
Product Range
-
For Use With
Keithley 2601B-PULSE System Source Meter
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5