Print Page
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM71.610 |
| 10+ | RM49.630 |
| 50+ | RM49.610 |
| 100+ | RM49.590 |
| 500+ | RM46.470 |
| 1000+ | RM43.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM71.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C474F5GACTU
Order Code4758455
Product RangeC Series
Also Known AsC2220C474F5GAC7800
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001