Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11062A
Order Code4849123
Product Range34000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM337.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM337.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11062A
Order Code4849123
Product Range34000 Series
Technical Datasheet
Connector TypeKelvin Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack
Product Range34000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11062A is a Kelvin clip set consisting of two gold-plated clip contacts for creating custom Kelvin probes for 4-wire resistance measurements. The wires are attached to the clips by slotted screws. One jaw provides the current path for the source, and the other provides the current path for the sense. The kit contains only the two clips. Keysight 11062A is compatible with Keysight 34460A, 34461A, 34401A, 3458A, 34420A, 34410A and 34411A digital multimeters as well as the Keysight 34970A and 34792A Data Acquisition/Switch Unit.
- Maximum jaw opening is 7.9mm (0.31")
- Maximum wire size #18AWG
- 10A maximum current, 42V DC maximum voltage
Technical Specifications
Connector Type
Kelvin Clip
Jaw Opening Max
7.9mm
Product Range
34000 Series
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1