Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85032E
Order Code4854324
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM10,139.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM10,139.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85032E
Order Code4854324
Technical Datasheet
Kit Contents50 ohm N-Type Plug Fixed Termination and One-Piece 50 ohm N-Type Plug Open/Short Circuit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85032E is an economy calibration kit that contains a type-N male fixed termination and a one-piece type-N male open/short circuit. These standards are used to calibrate Keysight network analysers for measurement of devices with 50 ohm type-N connectors.
- DC to 6GHz frequency range
Technical Specifications
Kit Contents
50 ohm N-Type Plug Fixed Termination and One-Piece 50 ohm N-Type Plug Open/Short Circuit
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5