Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85032F
Order Code4854325
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM26,536.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM26,536.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85032F
Order Code4854325
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85032F is a calibration kit that contains precision 50 ohm type-N standards used to calibrate Keysight network analysers. Standards include fixed terminations, open circuits, and short circuits in both genders.
- DC to 9GHz frequency range
Technical Specifications
Kit Contents
50 ohm N-Type Fixed Termination and Open & Short Circuit in Both Genders
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5