Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85053B
Order Code4854327
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM98,714.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM98,714.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85053B
Order Code4854327
Technical Datasheet
Kit Contents3.5mm Connector and Covers, 7.5cm Airline, Stepped Impedance Airline, 20dB and 40dB Attenuators
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85053B is a verification kit. The kit supports the Keysight PNA series of network analysers. It includes a 7.5cm airline, stepped impedance airline, 20dB and 40dB attenuators.
- Covers a frequency range of 300kHz to 26.5GHz
- Contains 3.5mm connector
Technical Specifications
Kit Contents
3.5mm Connector and Covers, 7.5cm Airline, Stepped Impedance Airline, 20dB and 40dB Attenuators
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4