Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85055A
Order Code4854331
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM97,184.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM97,184.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85055A
Order Code4854331
Technical Datasheet
Kit Contents20/50dB Attenuator, 25/50 ohm Airline, Open-End Wrench, USB Drive, Storage Box, Guide, Scan Report
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85055A is a verification kit used to verify that a network analyser is operating within its specified performance. All verification kits include measurement data and uncertainties that are traceable to the U.S. National Institute of Standards and Technology (NIST). The 85055A verification kit has a type-N connector and covers a frequency range of 300kHz to 18GHz. This kit includes a 10cm airline, stepped impedance airline, 20dB and 50dB attenuators.
- Supports the Keysight PNA series of network analysers
Technical Specifications
Kit Contents
20/50dB Attenuator, 25/50 ohm Airline, Open-End Wrench, USB Drive, Storage Box, Guide, Scan Report
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4