Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM20,053.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM20,053.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85563A
Order Code4854373
Technical Datasheet
RF Test Component Type3-in-1 OSL Mechanical Calibration Kit
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85563A is a 3-in-1 mechanical calibration standard that combines an open, short, and load standard in a compact unit. The product is small, easy to handle, and light weight.
- Frequency range from DC to 50GHz
- Load return loss 26 to 42dB, based on frequency
- 2.4mm (female) connector
Technical Specifications
RF Test Component Type
3-in-1 OSL Mechanical Calibration Kit
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
