Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM14,779.340 |
Product Information
Product Overview
The InfiniiVision 2000 X-Series features Keysight’s patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 50,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as five waveform math functions including add, subtract, multiply, divide, and FFT.
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 50,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, 100 kpts
- WaveGen built-in function generator (optional)
- Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
InfiniiVision 2000 X Series
70MHz
100 kpts
WVGA LCD Colour
3 Years
4 Channel
2GSPS
5ns
One 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, App Bundle Modules, Power Cord, Documentation CD
-
Alternatives for DSOX2004A + APPBNDL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate