Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM10,771.000 |
Product Information
Product Overview
N1425A is a low noise test-leads for N1413 with B2980 series. It is designed to operate specifically with the B2985B/87B. It can hold DUTs with large terminals being used with the N1426C. The N1426A with the N1425A is available for measurements of small DUTs such as PC boards or IC sockets. The N1426B with the N1425A enables the construction of simple custom-made test leads. The N1413A high resistance meter fixture adapter is also required to connect the N1425A to the B2985B/87B. Electrical noise effects are reduced by the employment of shielded cables and as a result, high resistance up to 100Gohm can be measured accurately.
- Low noise test leads with 1.5m length to support voltage up to 1,000V
- A built-in interlock circuit enables safe high voltage measurements
Technical Specifications
Interlock, Triaxial, BNC Connector
1kV
-
4.92ft
No SVHC (25-Jun-2025)
-
-
1.5m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate