Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2752A
Order Code4870494
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM54,414.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM54,414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2752A
Order Code4870494
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth6GHz
Input Voltage Max30V
Test Probe Attenuation2:1, 10:1
For Use WithKeysight Technologies Infiniium 9000 & 90000A Series, S-Series Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
30V
For Use With
Keysight Technologies Infiniium 9000 & 90000A Series, S-Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
6GHz
Test Probe Attenuation
2:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3