Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-802
Order Code4860752
Product RangeN9910X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM6,106.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM6,106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-802
Order Code4860752
Product RangeN9910X Series
RF Test Component Type3-in-1 OSL Calibration Kit
Frequency4GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight FieldFox-A Series RF and Microwave Handheld Analysers
Product RangeN9910X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Test Component Type
3-in-1 OSL Calibration Kit
Impedance
-
For Use With
Keysight FieldFox-A Series RF and Microwave Handheld Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
4GHz
Continuous RF Input Power Max
-
Product Range
N9910X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2