Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0020
Order Code1936606
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC230VAC
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter85mm
Product Range-
IP / NEMA RatingIP65
Power Rating3W
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
SVHCNo SVHC (17-Dec-2014)
Alternatives for QBS-0020
2 Products Found
Product Overview
- 12V and 24V DC options in one user-selectable unit
Applications
Security
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
-
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
230VAC
Visual Signal Type
Flashing
Product Range
-
Power Rating
3W
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14