Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No34 32 130.
Order Code1109172
Also Known AsGTIN UPC EAN: 4003773061496
Your Part Number
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No34 32 130.
Order Code1109172
Also Known AsGTIN UPC EAN: 4003773061496
Technical Datasheet
Plier StyleRound Nose
Overall Length135mm
Product Range-
Product Overview
For very precise assembly work, e.g. in electronics and fine mechanics. For gripping, holding and bending. Smoothly ground gripping surfaces, edges finely rounded. Approx. 20% lighter than conventional electronics pliers. Bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened.
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
135mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07