Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerL-COM
Manufacturer Part NoCPF10
Order Code4380501
For Use WithStandard D Sub Connectors
Contact GenderSocket
Contact Material-
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Standard D Sub Connectors
Contact Material
-
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629