
Product Information
Product Overview
DVK-PRM110 is a development kit for PRM110 with LT2510 2.4GHz RF module. The LT2510 Frequency Hopping Spread Spectrum transceiver module is the latest in robust and easy to use radio modules. Supporting both high data rates and long ranges, the LT2510 is a great fit for any number of machine to machine applications. LT2510 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence.
- Very robust in the presence of interference
- High throughput
- Ultra low power consumption
- Global acceptance
- Simple integration
- 125mW output power module with external antenna
- U. FL antenna connector
Applications
Industrial, RF Communications, Communications & Networking
Contents
Two RF module, Two adapter board, Two antenna, CD, Two AC power adapters, Cables.
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
